Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487526-5
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
TE Connectivity / AMP Brand part 487526-5 is a high-quality housing for FFC (Flexible Flat Cable) receptacles. This housing is specifically designed for easy and secure connection of FFC cables, ensuring reliable performance. With a short description of 006 HOUSING FFC RCPT 100CL SR, this housing features 100 contacts and is a Surface Mount (SR) variant. It is a versatile solution for various electronic applications, offering excellent stability and durability. Trust TE Connectivity / AMP Brand for top-notch electrical components.
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 6
- Number of Rows = Single
Search Keywords:
4875265
IN STOCK:
5,556
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7778
$38.890
250
$0.5867
$146.675
1,000
$0.5073
$507.300
3,000
$0.4722
$1,416.600
5,000
$0.4624
$2,312.000
8,000
$0.4578
$3,662.400
10,000
$0.4532
$4,532.000
15,000
+
$0.4487
$6,730.500
Tools/3D Models
Product Guides
Accessories
103634-5
06 MTE HDR SRRA LATCH .100CL
5-103634-5
Header - Male Pin - 6 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
103635-5
Header - Male Pin - 6 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
103672-5
06 MTE HDR SRRA LATCH W/HLDWN
103673-5
06 MTE HDR SRRA LATCH W/HLDWN
103906-5
06 MTE HDR SRRA LATCH .100CL
5-103635-5
Header - Male Pin - 6 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
5-103672-5
06 MTE HDR SRRA LATCH W/HLDWN
5-103673-5
6 MTE HDR SRRA LATCH W/HLDWN
103638-5
Header - Male Pin - 6 Positions - 0.100" (2.54mm) Pitch - Latch Holder - Keying Slot - Sol ...
103639-5
06 MTE HDR SRST LATCH .100CL
103669-5
06 MTE HDR SRST LATCH W/HLDWN
103670-5
06 MTE HDR SRST LATCH W/HLDWN
103735-5
Header - Male Pin - 6 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
103904-5
06 MTE HDR SRRA LATCH W/HLDWN
103908-5
06 MTE HDR SRST LATCH W/HLDWN
5-103639-5
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
5-103669-5
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
5-103735-5
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
5-103904-5
6 MTE HDR SRRA LATCH W/HLDWN
5-103908-5
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...