Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487526-7
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
008 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 8
- Number of Rows = Single
Search Keywords:
4875267
IN STOCK:
21,694
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
8000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5426
$27.130
2,500
$0.4673
$1,168.250
5,000
$0.4603
$2,301.500
8,000
$0.4534
$3,627.200
16,000
$0.4466
$7,145.600
24,000
$0.4399
$10,557.600
32,000
+
$0.4333
$13,865.600
Tools/3D Models
Product Guides
Accessories
103634-7
08 MTE HDR SRRA LATCH .100CL
5-103634-7
Header - Male Pin - 8 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch ...
103635-7
08 MTE HDR SRRA LATCH .100CL
5-103635-7
Header - Male Pin - 8 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
103906-7
08 MTE HDR SRRA LATCH .100CL
103672-7
08 MTE HDR SRRA LATCH W/HLDWN
5-103672-7
08 MTE HDR SRRA LATCH W/HLDWN
103673-7
08 MTE HDR SRRA LATCH W/HLDWN
5-103673-7
8 MTE HDR SRRA LATCH W/HLDWN
103904-7
08 MTE HDR SRRA LATCH W/HLDWN
5-103904-7
08 MTE HDR SRRA LATCH W/HLDWN
103639-7
08 MTE HDR SRST LATCH .100CL
5-103639-7
Header - Male Pin - 8 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
103638-7
Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
103669-7
Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
103670-7
08 MTE HDR SRST LATCH W/HLDWN
103735-7
08 MTE HDR SRST LATCH .100CL
103908-7
08 MTE HDR SRST LATCH W/HLDWN
5-103669-7
Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
5-103735-7
Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
5-103908-7
Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
CUSTOMERS
ALSO BOUGHT
382811-8
SHUNT, ECON, PHBR 5AU, BLACK
L77DA15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
DSPIC33FJ256GP710-I/PF
MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
OD8025-12HBIP69K
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40CFM 33dBA 12" Wires IP69K
G6S2FDC24BYOMZ
Signal Relay 24VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD