Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487547-1
RoHS:
No
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Over Palladium Nickel Over Nickel
Maximum Current Rating:
1.5 A
Termination Method:
IDT
FFC RCPT CONTACT .050CL
Product Highlights:
- Socket
- Contact Type = Receptacle
- 1.27 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (30) Contact Mating Area Plating
Search Keywords:
4875471
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
120,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
30000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$0.0970
$24.250
7,500
$0.0746
$559.500
10,000
$0.0735
$735.000
30,000
$0.0724
$2,172.000
60,000
$0.0713
$4,278.000
90,000
$0.0702
$6,318.000
120,000
+
$0.0692
$8,304.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
487544-2
005 HOUSING FFC RCPT 050CL SR
487544-3
006 HOUSING FFC RCPT 050CL SR
487544-4
007 HOUSING FFC RCPT 050CL SR
1-487544-2
015 HOUSING FFC RCPT 050CL SR
1-487544-4
017 HOUSING FFC RCPT 050CL SR
1-487544-7
020 HOUSING FFC RCPT 050CL SR
487544-5
008 HOUSING FFC RCPT 050CL SR
487544-7
010 HOUSING FFC RCPT 050CL SR
487544-9
012 HOUSING FFC RCPT 050CL SR
1-487544-9
022 HOUSING FFC RCPT 050CL SR
1-487545-0
013 HOUSING FFC RCPT 050CL SR
2-487544-2
025 HOUSING FFC RCPT 050CL SR
4-487544-7
050 HOUSING FFC RCPT 050CL SR
487545-1
004 HOUSING FFC RCPT 050CL SR
487545-2
005 HOUSING FFC RCPT 050CL SR
487545-3
006 HOUSING FFC RCPT 050CL SR
487545-4
007 HOUSING FFC RCPT 050CL SR
487545-5
008 HOUSING FFC RCPT 050CL SR
487545-7
Board-To-Board Connector - 1.27 mm - 10 Contacts - Receptacle - AMPMODU System 50 Series - ...
487545-9
012 HOUSING FFC RCPT 050CL SR
1-487545-2
FFC / FPC Board Connector - 1.27 mm - 15 Contacts - Receptacle - AMPMODU Series.
1-487545-4
017 HOUSING FFC RCPT 050CL SR
1-487545-7
FFC / FPC Board Connector - 1.27 mm - 20 Contacts - Receptacle - AMPMODU System 50 Series.
1-487545-9
022 HOUSING FFC RCPT 050CL SR
1-487937-0
010 HOUSING FFC 50CL DR LATCH
1-487937-2
012 HOUSING FFC 50CL DR LATCH
1-487937-4
014 HOUSING FFC 50CL DR LATCH
1-487937-6
016 HOUSING FFC 50CL DR LATCH
2-487545-2
025 HOUSING FFC RCPT 050CL SR
2-487545-7
030 HOUSING FFC RCPT 050CL SR
2-487937-0
020 HOUSING FFC 50CL DR LATCH
2-487937-4
024 HOUSING FFC 50CL DR LATCH
2-487937-6
026 HOUSING FFC 50CL DR LATCH
3-487545-3
036 HOUSING FFC RCPT 050CL SR
3-487545-7
040 HOUSING FFC RCPT 050CL SR
3-487937-0
Housing FFC Housing for Female Contacts Connector Latch Lock 30Pos 0.050" (1.27mm)
3-487937-4
034 HOUSING FFC 50CL DR LATCH
4-487545-2
045 HOUSING FFC RCPT 050CL SR
4-487545-7
050 HOUSING FFC RCPT 050CL SR
4-487937-0
040 HOUSING FFC 50CL DR LATCH
487937-1
100 HOUSING FFC 50CL DR LATCH
5-487937-0
050 HOUSING FFC 50CL DR LATCH
6-487937-0
060 HOUSING FFC 50CL DR LATCH
7-487937-2
072 HOUSING FFC 50CL DR LATCH
1-487938-2
012 HOUSING FFC 50CL DR
1-487938-6
016 HOUSING FFC 50CL DR
2-487938-4
024 HOUSING FFC 50CL DR
3-487938-0
030 HOUSING FFC 50CL DR
4-487938-0
040 HOUSING FFC 50CL DR
487973-1
010 HOUSING FFC RCPT 050CL SR
8-487937-0
080 HOUSING FFC 50CL DR LATCH