Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487769-1
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
003 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 3
- Number of Rows = Single
Search Keywords:
4877691
IN STOCK:
908
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$1.901
$47.525
2,500
$1.177
$2,942.500
5,000
$1.165
$5,825.000
7,500
$1.153
$8,647.500
15,000
$1.142
$17,130.000
22,500
$1.130
$25,425.000
30,000
+
$1.119
$33,570.000
Tools/3D Models
Product Guides
Accessories
3-102203-4
03 MODII HDR SRRA SHRD .100CL
8-102203-4
03 MODII HDR SRRA SHRD LF
102523-2
03 MODII HDR SRRA SHRD .100CL
5-102523-2
03 MODII HDR SRRA SHRD .100CL
103361-1
03 MODII HDR SRRA SHRD .100CL
5-103361-1
03 MODII HDR SRRA SHRD LF
3-102202-4
03 MODII HDR SRST SHRD .100CL
8-102202-4
Connector Header Through Hole 3 position 0.100" (2.54mm)
103414-1
03 MODII HDR SRST SHRD .100CL
5-103414-1
03 MODII HDR SRST SHRD LF