Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487769-3
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
5
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
005 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- 5 Positions
- Number of Rows = Single
Search Keywords:
4877693
IN STOCK:
30,673
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.698
$34.900
1,000
$0.648
$648.000
2,500
$0.599
$1,497.500
5,000
$0.593
$2,965.000
10,000
$0.587
$5,870.000
15,000
$0.581
$8,715.000
20,000
+
$0.575
$11,500.000
Tools/3D Models
Product Guides
Accessories
102203-2
05 MODII HDR SRRA SHRD .100CL
5-102203-2
05 MODII HDR SRRA SHRD LF
102523-3
05 MODII HDR SRRA SHRD .100CL
102202-2
05 MODII HDR SRST SHRD .100CL
103080-3
05 MODII HDR SRST SHRD .100CL
103361-3
05 MODII HDR SRRA SHRD .100CL
5-102202-2
05 MODII HDR SRST SHRD LF
5-102523-3
05 MODII HDR SRRA SHRD .100CL
5-103361-3
05 MODII HDR SRRA SHRD LF
103414-3
05 MODII HDR SRST SHRD .100CL
5-103080-3
05 MODII HDR SRST SHRD .100CL
5-103414-3
05 MODII HDR SRST SHRD LF