help desk software
DATA SHEET

487769-4

TE Connectivity / AMP Brand

006 HOUSING FFC RCPT 100CL SR .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487769-4
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
006 HOUSING FFC RCPT 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 6
  • Number of Rows = Single
Search Keywords:
4877694
IN STOCK: 11,896
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5992
$0.599
50
$0.5447
$27.235
500
$0.4397
$219.850
1,000
$0.3813
$381.300
2,000
$0.3693
$738.600
4,000
$0.3556
$1,422.400
6,000
$0.3503
$2,101.800
8,000 +
$0.3444
$2,755.200
Tools/3D Models