help desk software
DATA SHEET

487769-6

TE Connectivity / AMP Brand

008 HOUSING FFC RCPT 100CL SR .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487769-6
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 487769-6 is a housing FFC receptacle with a 100 circuit, straight and 0.5mm Pitch. It is a high-quality, reliable component designed for use in various electronic applications requiring a secure connection for flat flexible cables. This housing is durable and easy to use, making it an ideal choice for your project needs.
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 8
  • Number of Rows = Single
Search Keywords:
4877696
IN STOCK: 6,875
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.918
$45.900
2,500
$0.554
$1,385.000
5,000
$0.546
$2,730.000
7,500
$0.538
$4,035.000
15,000
$0.530
$7,950.000
22,500
$0.522
$11,745.000
30,000 +
$0.514
$15,420.000
Tools/3D Models