help desk software
DATA SHEET

499206-4

TE Connectivity / AMP Brand

020 UNIV HDR SP 4S 30DP STD L1 .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499206-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
TE Connectivity / AMP Brand part 499206-4 is a versatile universal header connector designed to provide reliable connections in electrical applications. With a short description of 020 UNIV HDR SP 4S 30DP STD L1, this high-quality connector is ideal for various electronic devices and systems.Featuring a compact design, this universal header connector has 4 positions and a standard pitch of 30DP (Dual Leaf Power). It offers efficient connectivity and is suitable for a wide range of applications where space is limited. This connector is equipped with standard L1 features, ensuring compatibility with other components and enabling hassle-free installation.TE Connectivity / AMP Brand part 499206-4 guarantees secure and sturdy connections, thanks to its premium build quality and sturdy materials. It boasts excellent electrical and mechanical performance, making it a reliable solution for demanding electrical projects.Whether you need to replace a damaged connector or enhance the connectivity of your devices, TE Connectivity / AMP Brand part 499206-4 is a versatile and reliable choice. With its universal header design, compact size, and excellent performance, this connector is an essential component for various electrical applications.
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords:
4992064
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 432
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
108
Multiple:
36
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
36
$6.159
$221.724
72
$5.691
$409.752
108
$5.233
$565.164
216
$5.047
$1,090.152
324
$4.869
$1,577.556
432 +
$4.529
$1,956.528
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models