Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499206-9
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
040 UNIV HDR SP 4S 30DP STD L1
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
4992069
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,526
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
72
Multiple:
24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
24
$8.79
$210.960
48
$8.62
$413.760
72
$8.50
$612.000
144
$8.36
$1,203.840
216
$8.28
$1,788.480
288
+
$8.20
$2,361.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides