help desk software
DATA SHEET

499582-7

TE Connectivity / AMP Brand

Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499582-7
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
30
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
  • 30 Positions
Search Keywords:
4995827
  This product is discontinued, but still in stock
IN STOCK: 356
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.19
$259.500
100
$4.92
$492.000
200
$4.67
$934.000
350
$2.89
$1,011.500
500
$2.28
$1,140.000
650 +
$2.24
$1,456.000
RECOMMENDED REPLACEMENT
1-1658694-0
1-1658694-0
VIEW PRODUCT
Tools/3D Models
Product Guides