Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499910-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
024 UNIV HDR SP 4S 15DP STD L2
Search Keywords:
4999105
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
216
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
108
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
25
$5.80
$145.000
50
$5.72
$286.000
108
$5.21
$562.680
216
$5.04
$1,088.640
324
$4.89
$1,584.360
432
+
$4.81
$2,077.920
Tools/3D Models
Product Guides