help desk software
DATA SHEET

499913-9

TE Connectivity / AMP Brand

040 UNIV HDR RA 4S 15DP STD L2 .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499913-9
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
040 UNIV HDR RA 4S 15DP STD L2
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
4999139
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 246
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
72
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.97
$39.850
25
$6.18
$154.500
50
$5.42
$271.000
72
$4.76
$342.720
144
$4.41
$635.040
216
$4.34
$937.440
288 +
$4.24
$1,221.120
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models