Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499922-6
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
026 UNIV HDR SP 4S 15DP STD L1
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
4999226
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
432
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
108
Multiple:
36
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
36
$8.47
$304.920
72
$8.35
$601.200
108
$8.22
$887.760
216
$5.06
$1,092.960
324
$4.01
$1,299.240
432
+
$3.93
$1,697.760
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS