499997-2
TE Connectivity / AMP BrandConn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499997-2
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1080
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 14
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
Search Keywords:
4999972
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
542
Can Ship immediately
You may purchase in-stock quantity up to 542
Minimum Order:
1080
Available in less than min:
542
Multiple:
1080
Quantity
Unit Price
Ext. Price
1
$2.376
$2.376
1,080
$2.160
$2,332.800
2,160
$2.130
$4,600.800
3,240
+
$2.090
$6,771.600
Product Guides