499997-4
TE Connectivity / AMP BrandConn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499997-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1080
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 20
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
Search Keywords:
4999974
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
32
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.540
$130.800
500
$1.140
$570.000
1,080
+
$0.949
$1,024.920
Product Guides