499997-8
TE Connectivity / AMP BrandConn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
499997-8
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
720
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
34
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 34
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
Search Keywords:
4999978
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
91
Can Ship immediately
You may purchase in-stock quantity up to 91
Minimum Order:
720
Available in less than min:
91
Multiple:
720
Quantity
Unit Price
Ext. Price
1
$3.168
$3.168
720
$2.880
$2,073.600
1,440
$2.550
$3,672.000
2,160
$2.500
$5,400.000
2,880
+
$2.430
$6,998.400
Product Guides