50462-2
TE Connectivity / AMP BrandConn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
50462-2
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
2000
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Product Highlights:
- Socket
- Mating Pin Dia. Range = .36 - .66 mm
- Socket Length = 4.52 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
Search Keywords:
504622
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,676
Ships today, if you order in
You may purchase in-stock quantity up to 1,676
Minimum Order:
2000
Available in less than min:
1676
Multiple:
2000
Quantity
Unit Price
Ext. Price
1
$0.2387
$0.2387
2,000
$0.2170
$434.0000
4,000
$0.2060
$824.0000
8,000
$0.1960
$1,568.0000
16,000
+
$0.1860
$2,976.0000
Product Guides