Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5050462-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-65 to 126 °C
The TE Connectivity / AMP Brand part 5050462-2 is a versatile socket component, designed for use with a variety of electronic connections. It features a mini-spring design with a high-quality tin and gold-plated finish, ensuring reliable and durable performance. This socket is part of the SER-2 series, known for its exceptional conductivity and superior signal transfer capabilities. Compatible with a wide range of applications, the 5050462-2 socket offers easy installation and secure connections, making it a top choice for professionals in the electronics industry.
Search Keywords:
50504622
IN STOCK:
318
Can Ship immediately
On Order:
40,000
can ship 12/18/24
20,000
can ship 6/4/25
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4163
$20.815
1,000
$0.2977
$297.700
2,500
$0.2917
$729.250
5,000
$0.2888
$1,444.000
10,000
$0.2859
$2,859.000
15,000
$0.2830
$4,245.000
20,000
+
$0.2802
$5,604.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models