Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5050462-8
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity/AMP Brand part 5050462-8 is a durable and reliable min-spring socket designed for various applications. Featuring a high-quality construction, this socket ensures secure and consistent connections. It is plated with a layer of tin and gold for enhanced conductivity and resistance to corrosion. This SER-2 socket is compatible with a wide range of components and offers quick and easy installation. Trustworthy and efficient, this socket is perfect for meeting your electrical connection needs.
Product Highlights:
- Socket
- Mating Pin Dia. Range = .36 - .66 mm
- Socket Length = 4.52 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords:
50504628
IN STOCK:
40,534
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5323
$26.615
500
$0.3568
$178.400
2,000
$0.3190
$638.000
4,000
$0.2937
$1,174.800
6,000
$0.2907
$1,744.200
10,000
$0.2771
$2,771.000
16,000
$0.2743
$4,388.800
26,000
+
$0.2716
$7,061.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
DR-RDN20
AC/DC Industrial DIN rail power supply - Output 24VDC at 20A - redundant module.
208116-1
PIN HEADER ASSY,6P,METRIMATE
FN2090-6-06
Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 8 mH - 0.47 µF.
TY244MX
Cable Ties, Standard Locking Polyamide 6/6 Black 103mm 130N Bulk
769-411
Strain relief plate - gray