Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5050871-8
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5050871-8 is a premium quality SOCKET designed for use in the MIN-SPR SN SER-5 series. This SOCKET is meticulously crafted with high precision to ensure reliable and long-lasting performance. It features a compact design that allows for easy installation and secure connection with compatible wire connectors. The 5050871-8 SOCKET is built to withstand harsh environments and is engineered to provide excellent electrical conductivity for enhanced signal transmission. Whether for industrial, automotive, or aerospace applications, this SOCKET is an ideal choice for professionals seeking exceptional quality and durability.
Product Highlights:
- Socket
- Mating Pin Dia. Range = 1.07 - 1.24 mm
- Socket Length = 7.32 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords:
50508718
IN STOCK:
45,785
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
12500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4260
$21.300
2,500
$0.3141
$785.250
5,000
$0.3110
$1,555.000
7,500
$0.3078
$2,308.500
12,500
$0.3048
$3,810.000
25,000
$0.3017
$7,542.500
37,500
$0.2987
$11,201.250
50,000
+
$0.2957
$14,785.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models