help desk software
DATA SHEET

5051426-2

TE Connectivity / AMP Brand

SAFE HIGH VOLTAGE PLUG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5051426-2
Alias/AKA:
51426-2
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
SHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 200 °C
Dimension:
14.42 mm
The TE Connectivity / AMP Brand part 5051426-2 is a safe and reliable high voltage plug. This plug is designed to securely connect and disconnect high voltage cables and components, ensuring the safe and efficient transmission of electricity. With its durable construction and excellent performance, it is an ideal choice for applications that require high voltage power connections. Designed with safety in mind, this plug provides reliable insulation and protection against electrical hazards while maintaining excellent conductivity. Whether used in industrial settings or other high voltage applications, the TE Connectivity / AMP Brand part 5051426-2 offers a dependable solution for safe and effective power connections.
Product Highlights:
  • Connector
  • Plug
  • Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9269, Belden 9291
  • Coaxial Cable Termination Type = Crimp
  • Silver Body Plating
Search Keywords:
50514262
IN STOCK: 487
Ships today, if you order in
Manufacturer Stock:
1,000   can ship 12/2/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.90
$41.900
50
$33.26
$1,663.000
100
$32.53
$3,253.000
250
$32.04
$8,010.000
500
$31.56
$15,780.000
750
$31.09
$23,317.500
1,000 +
$30.62
$30,620.000
Tools/3D Models
Product Guides