5084488-1
TE Connectivity / Amp BrandConn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5084488-1
RoHS:
Yes
HTS:
8536694040
COO:
SG
ECCN:
EAR99
Type:
SCSI
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
80
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port
Product Highlights:
- Connector
- Plug
- 80 Positions
- 1.27 mm Centerline
- Standard Profile
This product is discontinued, but still in stock
IN STOCK:
5,512
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$23.28
$69.840
25
$16.06
$401.500
100
$13.01
$1,301.000
1,000
$12.72
$12,720.000
1,200
$12.66
$15,192.000
2,400
$12.59
$30,216.000
3,600
$12.53
$45,108.000
4,800
+
$12.47
$59,856.000
DOWNLOADS