50845-2
TE Connectivity / AMP BrandRing Tongue Terminal - M5 - #10 - 10 AWG - 6 mm² - PIDG Series - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
50845-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Black
Operating Temperature:
N/A
The 50845-2 is a Ring Tongue Terminal made of copper with nickel plated finish. The PIDG® STRATO-THERM series crimp terminal comes with a black PTFE insulated standard closed barrel. It accepts 12 to 10AWG regular wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
508452
IN STOCK:
8,300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
5
$6.61
$33.050
250
$4.27
$1,067.500
500
$4.21
$2,105.000
1,250
$4.15
$5,187.500
2,500
$4.08
$10,200.000
3,750
$4.02
$15,075.000
5,000
+
$3.96
$19,800.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
321867-2
Ring Tongue Terminal - Strato-Therm - Wire Size 50.0mm2 [1/0] AWG.
50832-1
TERMINAL,PIDG PTFE R 22-20 10
3455RM02850059
Bimetal Disc Thermostat Manual Reset 2-Pin
55PC0213-22-9
Hook Up Wire - Spec 55 - 600V Voltage Rating - Nickel-Coated Copper - 22 AWG - -65 to 200 ...
50836-1
Ring Tongue Terminal - Heat Resistant - PTFE - M5 - #10 - 16 AWG - 1.4 mm² - STRATO-THERM ...