Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5084616-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R13H.5,040,08/Sn,TR,SC
Product Highlights:
- Connector Type = Receptacle
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
50846161
IN STOCK:
8,192
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$2.255
$451.000
400
$2.176
$870.400
600
$2.154
$1,292.400
1,000
$2.044
$2,044.000
2,600
$1.912
$4,971.200
5,000
$1.893
$9,465.000
7,600
$1.874
$14,242.400
10,000
+
$1.855
$18,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-1
0.8FH,P05H.5,040,08/Sn,TU
5177986-1
0.8FH,P05H.5,040,08/Sn,TR,SC
5-5177986-1
0.8FH,P05H.5,040,30/Sn,TR,SC
1-5177986-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
1-5179030-1
0.8FH,P07H.5,040,30/Sn,TU
2-5177986-1
0.8FH,P07H.5,040,08/Sn,TR,SC
5084615-1
0.8FH,P06H.5,040,30/Sn,TU
5179029-1
0.8FH,P06H.5,040,08/Sn,TU
5179030-1
0.8FH,P07H.5,040,08/Sn,TU
3-5177986-1
0.8FH,P08H.5,040,08/Sn,TR,SC
5179031-1
0.8FH,P08H.5,040,08/Sn,TU
6123001-1
0.8FH,P08H.5,040,30/Sn,TR,SC
6123002-1
0.8FH,P08H.5,040,30/Sn,TU