Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5084616-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R13H.5,060,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Number of Positions = 60
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
50846162
IN STOCK:
16,565
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$11.07
$55.350
25
$10.91
$272.750
50
$10.74
$537.000
100
$10.58
$1,058.000
200
$6.51
$1,302.000
300
$5.16
$1,548.000
400
+
$5.05
$2,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-2
0.8FH,P05H.5,060,08/Sn,TU
5177986-2
0.8FH,P05H.5,060,08/Sn,TR,SC
5084614-2
0.8FH,P05H.5,060,30/Sn,TU
1-5177986-2
0.8FH,P06H.5,060,08/Sn,TR,SC
2-5177986-2
0.8FH,P07H.5,060,08/Sn,TR,SC
5-5177986-2
0.8FH,P05H.5,060,30/Sn,TR,SC
5084615-2
0.8FH,P06H.5,060,30/Sn,TU
5179029-2
0.8FH,P06H.5,060,08/Sn,TU
5179030-2
0.8FH,P07H.5,060,08/Sn,TU
1-5179030-2
0.8FH,P07H.5,060,30/Sn,TU
3-5177986-2
0.8FH,P08H.5,060,08/Sn,TR,SC
5179031-2
0.8FH,P08H.5,060,08/Sn,TU
6123001-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
6123002-2
0.8FH,P08H.5,060,30/Sn,TU