Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5084616-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R13H.5,080,08/Sn,TR,SC
Product Highlights:
- Connector Type = Receptacle
- 80 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Plating, Mating Area, Material
Search Keywords:
50846163
IN STOCK:
15,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.01
$40.050
50
$7.88
$394.000
100
$7.77
$777.000
300
$7.65
$2,295.000
600
$4.05
$2,430.000
900
$2.86
$2,574.000
1,200
+
$2.79
$3,348.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-3
0.8FH,P05H.5,080,08/Sn,TU
5179230-3
0.8FH,P05H.5,080,08/Sn,TU,SC
5177986-3
0.8FH,P05H.5,080,08/Sn,TR,SC
1-5177986-3
0.8FH,P06H.5,080,08/Sn,TR,SC
2-5179230-3
0.8FH,P06H.5,080,08/Sn,TU,SC
5-5177986-3
0.8FH,P05H.5,080,30/Sn,TR,SC
5084614-3
0.8FH,P05H.5,080,30/Sn,TU
5179029-3
0.8FH,P06H.5,080,08/Sn,TU
6-5177986-3
0.8FH,P06H.5,080,30/Sn,TR,SC
1-5179030-3
0.8FH,P07H.5,080,30/Sn,TU
2-5177986-3
0.8FH,P07H.5,080,08/Sn,TR,SC
3-5177986-3
0.8FH,P08H.5,080,08/Sn,TR,SC
5179030-3
0.8FH,P07H.5,080,08/Sn,TU
5179031-3
0.8FH,P08H.5,080,08/Sn,TU
6123001-3
0.8FH,P08H.5,080,30/Sn,TR,SC
6123002-3
0.8FH,P08H.5,080,30/Sn,TU