Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5084616-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
140
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R13H.5,140,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 140
- In-Line Contact Layout
Search Keywords:
50846166
IN STOCK:
400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.84
$84.200
25
$14.75
$368.750
50
$14.33
$716.500
100
$12.84
$1,284.000
200
$12.51
$2,502.000
300
$12.32
$3,696.000
400
+
$12.00
$4,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-6
0.8FH,P05H.5,140,08/Sn,TU
5177986-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD T/R
5084614-6
0.8FH,P05H.5,140,30/Sn,TU
1-5177986-6
0.8FH,P06H.5,140,08/Sn,TR,SC
5-5177986-6
0.8FH,P05H.5,140,30/Sn,TR,SC
5084615-6
0.8FH,P06H.5,140,30/Sn,TU
5179029-6
0.8FH,P06H.5,140,08/Sn,TU
5179030-6
0.8FH,P07H.5,140,08/Sn,TU
6-5177986-6
0.8FH,P06H.5,140,30/Sn,TR,SC
1-5179030-6
0.8FH,P07H.5,140,30/Sn,TU
2-5177986-6
0.8FH,P07H.5,140,08/Sn,TR,SC
3-5177986-6
0.8FH,P08H.5,140,08/Sn,TR,SC
5179031-6
0.8FH,P08H.5,140,08/Sn,TU
6123001-6
0.8FH,P08H.5,140,30/Sn,TR,SC
6123002-6
0.8FH,P08H.5,140,30/Sn,TU