50871-8
TE Connectivity / AMP BrandSocket Connector - Series 5 - Accepts Pin Diameter From 0.042" to 0.049" (1.07mm to 1.24mm) - Closed Bottom - Solder Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
50871-8
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The 50871-8 from TE Connectivity / AMP Brand is socket connector Series 5 for pin diameter from 0.042" to 0.049" (1.07mm to 1.24mm). This is solder termination socket contact with closed bottom. Operating temperature range is from -65 to 125 °C ( -85 to 257 °F ).
Product Highlights:
- Socket
- Mating Pin Dia. Range = 1.07 - 1.24 mm
- Socket Length = 7.32 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords:
508718
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
14,692
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.6410
$32.050
500
$0.4435
$221.750
2,000
$0.3590
$718.000
4,000
$0.3453
$1,381.200
6,000
$0.3418
$2,050.800
10,000
$0.3373
$3,373.000
16,000
$0.3339
$5,342.400
26,000
+
$0.3306
$8,595.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides