50881
TE Connectivity / AMP BrandRing Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
50881
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.65 x 6.35 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The 50881 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a blue nylon insulator, crimp termination and accepts 16 to 14AWG wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
50881
IN STOCK:
68,476
Can Ship immediately
On Order:
48,000
can ship 5/21/25
Minimum Order:
50
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5812
$29.060
500
$0.3474
$173.700
1,000
$0.3349
$334.900
3,000
$0.3240
$972.000
5,000
$0.3191
$1,595.500
8,000
$0.3144
$2,515.200
10,000
$0.3096
$3,096.000
15,000
+
$0.3050
$4,575.000
DOWNLOADS
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
328527
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2 mm² - PLASTI-GRIP Series - Blue.
321684
Ring Terminal Connector - 6 Stud Size - 0.031" (0.79mm) Thickness - 0.312" (7.92mm) Width ...
34404
TERMINAL,BUDG R 12-10 8
322454
TERMINAL,SOLIS R 12-10 8
34567
TERMINAL,SOLIS R 16-14HD 10