help desk software
DATA SHEET

50935

TE Connectivity / AMP Brand

SOCKET,MIN-SPR AU-AU SER-1 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
50935
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
SOCKET,MIN-SPR AU-AU SER-1
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .33 - .51 mm
  • Socket Length = 4.27 mm
  • Sleeve Style = Closed Bottom
  • Gold (30) Sleeve Plating
Search Keywords:
50935
IN STOCK: 3,306
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5330
$26.650
1,000
$0.4343
$434.300
2,500
$0.4195
$1,048.750
5,000
$0.4153
$2,076.500
10,000
$0.4112
$4,112.000
15,000
$0.4070
$6,105.000
20,000 +
$0.4030
$8,060.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models