Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5100143-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
2MM H.M. TYPE "A" PIN ASSY.
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
51001431
IN STOCK:
958
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.423
$54.230
30
$5.342
$160.260
100
$5.259
$525.900
250
$4.956
$1,239.000
500
$4.156
$2,078.000
1,000
$3.581
$3,581.000
2,500
$3.385
$8,462.500
5,000
+
$3.352
$16,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States