help desk software
DATA SHEET

5100145-1

TE Connectivity / AMP Brand

Z-PACK/B25 RAF 125P .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5100145-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11
Package Type:
Tube
Type:
Hard Metric
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
125
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Z-PACK/B25 RAF 125P
Product Highlights:
  • Connector
  • Connector Type = Type B, 25 Column
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords:
51001451
IN STOCK: 230
Ships today, if you order in
Minimum Order:
11
Multiple:
11
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
11
$15.99
$175.890
33
$15.55
$513.150
55
$15.13
$832.150
110
$14.36
$1,579.600
253
$9.54
$2,413.620
506
$8.14
$4,118.840
1,001 +
$7.40
$7,407.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models