5-100525-9
TE Connectivity / AMP BrandConnector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Gray Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-100525-9
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Coding Key3365
Dimension:
8.9 x 10.8 x 6.53362mm
Operating Temperature:
N/A
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Gray Bag
Product Highlights:
- Coding Key
- Plug
- Connector Type = Type A, Type D, Type L, Type M
- Not CompactPCI
- Terminate To Printed Circuit Board
Search Keywords:
51005259
IN STOCK:
435
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
4000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.887
$22.175
1,000
$0.719
$719.000
2,500
$0.708
$1,770.000
4,000
$0.697
$2,788.000
8,000
$0.687
$5,496.000
12,000
$0.676
$8,112.000
16,000
+
$0.666
$10,656.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
6-100526-9
Z-PACK F.CODING KEY
249-7866-1431-514
Neon Panel Indicator - Red Lens - 110 to 125VAC/DC - 7.11mm Dia Lens Size - Round with Fla...
585-1321F
585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Green 6v
CCKP32-CD-3
nVent Schroff | Birtcher | CCKP32-CD-3 | conduction-cooled key