Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5100668-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110Signal/44Ground
Termination Method:
PRESS FIT
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 5100668-1 is a Z-PACK M.ASSY.154P connector assembly. This high-quality connector assembly is designed for use in various applications that require a secure and reliable connection. It features 154 pins, ensuring a robust electrical connection. With TE Connectivity's reputation for excellence and AMP Brand's commitment to quality, you can trust that this connector assembly will meet your needs and exceed your expectations.
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
51006681
IN STOCK:
1,159
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$7.06
$70.600
30
$6.89
$206.700
50
$6.68
$334.000
100
$6.44
$644.000
250
$6.32
$1,580.000
500
$6.19
$3,095.000
1,000
+
$6.13
$6,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
G3VM-601G
Relay SSR 50mA 1.3V DC-IN 0.09A 600V AC/DC-OUT 4-Pin SOP
NO2-4FDW-A
opticalCON DUO Chassis Connectors - Chassis connector with black chromium plating - 4 sold...
227AVG050MGBJ
Aluminum Polymer Capacitor - 220uF ±20% - 50WVDC - +125°C - 10mm Dia x 12mm
T4110002051-000
M12,FEMALE,STRAIGHT,A CODE,5P,PG9,GOLD
VFM-20A
20 A Input, 75 Vdc Max Input PCB Mount Dc Filter Module