Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5100785-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
125
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Z-PACK/B M-HDR 125P
Product Highlights:
- Connector
- Connector Type = Plug
- Type = Type B, 25 Column
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post
Search Keywords:
51007859
IN STOCK:
150
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$9.17
$91.700
30
$8.02
$240.600
100
$7.17
$717.000
250
$6.96
$1,740.000
500
$6.89
$3,445.000
1,000
$6.71
$6,710.000
2,500
$6.35
$15,875.000
5,000
+
$6.32
$31,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States