Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5106012-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
55
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5106012-1 is a high-quality Z-PACK/C RAMH connector with a 55-pin configuration. This compact and reliable connector is ideal for use in a variety of electronic applications, providing secure and efficient connectivity for your devices. Trust TE Connectivity / AMP Brand for your connector needs, and experience exceptional performance and durability.
Product Highlights:
- Connector
- Connector Type = Type C
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
51060121
IN STOCK:
175
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
165
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$11.06
$55.300
50
$10.68
$534.000
100
$10.57
$1,057.000
165
$10.47
$1,727.550
330
$10.36
$3,418.800
495
$10.26
$5,078.700
660
+
$10.15
$6,699.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models