help desk software
DATA SHEET

5106014-1

TE Connectivity / AMP Brand

Z-PACK/B RAMH.125P. .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5106014-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
125
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Z-PACK/B RAMH.125P.
Product Highlights:
  • Connector
  • Connector Type = Type B, 25 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords:
51060141
  Different packaging options available.  See Alternatives
IN STOCK: 168
Ships today, if you order in
MOQ for out of Stock Qty:
124
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.85
$37.850
25
$21.78
$544.500
50
$21.37
$1,068.500
124
$21.05
$2,610.200
248
$20.73
$5,141.040
372
$20.42
$7,596.240
495 +
$20.11
$9,954.450
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models