Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1105050-1
RoHS:
Yes
HTS:
8538908140
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Contact Type:
Power,Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
13 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
10 A
Termination Method:
Crimp
TE Connectivity / AMP BRAND part 5-1105050-1, with the short description HN.D-C-STI.AG.2,5, is a high-quality connector designed for use in various industrial applications. This compact and reliable connector features a 2.5mm pitch and is ideal for connecting wires securely in challenging environments. The HN.D-C-STI.AG.2,5 connector from TE Connectivity / AMP BRAND is a versatile solution for ensuring reliable and efficient electrical connections in your projects.
Search Keywords:
511050501
IN STOCK:
7,385
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$1.775
$88.750
250
$1.682
$420.500
500
$1.514
$757.000
1,250
$1.348
$1,685.000
2,500
$1.334
$3,335.000
3,750
$1.321
$4,953.750
5,000
+
$1.189
$5,945.000
Product Guides