Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5111374-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
A/L UNIV HDR 40P VERT LG LAT HT
Search Keywords:
51113749
IN STOCK:
257
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
72
Multiple:
24
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
24
$9.08
$217.920
48
$8.89
$426.720
72
$8.76
$630.720
144
$8.63
$1,242.720
216
$8.51
$1,838.160
288
+
$8.37
$2,410.560
Tools/3D Models