Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5120527-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
0.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 110 °C
1FHP,64,30A/S,S,N,S10,12,13,15
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
51205271
IN STOCK:
2,350
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
800
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.71
$23.550
250
$2.60
$650.000
500
$2.57
$1,285.000
800
$2.44
$1,952.000
1,600
$2.42
$3,872.000
2,400
$2.39
$5,736.000
3,200
+
$2.35
$7,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5120521-1
1FHR,64,30A/S,S,N,S08,09,10
5120603-1
1FHR,64,30A/S,S,N,S11,12
5120523-1
1FHR,64,30A/S,S,N,S13
5120524-1
1FHR,64,30A/S,S,N,S14,15
5120528-1
1FHR,64,30A/S,N,C,S08,09,10
5120529-1
1FHR,64,30A/S,N,C,S11,12
5120530-1
1FHR,64,30A/S,N,C,S13
5120531-1
1FHR,64,30A/S,N,C,S14,15
5146893-1
1FHR,64,30A/S,S,C,S08,09,10
5146894-1
1FHR,64,30A/S,S,C,S11,12
5146895-1
1FHR,64,30A/S,S,C,S13
5146896-1
1FHR,64,30A/S,S,C,S14,15
CUSTOMERS
ALSO BOUGHT
5102159-6
A/L UNIV HDR 26P RA
1-1478996-2
STRAIN RELIEF SLEEVES (BOOTS) FOR R/F COAX CONNECTORS CABLE GROUPS RG174,RG58,RG59
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
1-1478996-5
STRAIN RELIEF SLEEVES (BOOTS) FOR R/F COAX CONNECTORS CABLE GROUPS RG174,RG58,RG59
A6RS-162RF-P
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R