Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5120527-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
84
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
1FHP,84,30A/S,S,N,S10,12,13,15
Product Highlights:
- Plug
- Family Name = Free Height
- 1.00 mm Centerline
- Number of Positions = 84
- In-Line Contact Layout
Search Keywords:
51205272
IN STOCK:
800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
800
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
250
$11.18
$2,795.000
500
$11.01
$5,505.000
800
$10.84
$8,672.000
1,600
$5.72
$9,152.000
2,400
$3.94
$9,456.000
3,200
+
$3.86
$12,352.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides