Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5120529-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
84
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
N/A
1FHR,84,30A/S,N,C,S11,12
Product Highlights:
- Connector Type = Receptacle
- 1.00 mm Centerline
- 84 Positions
- Board-to-Board Stack Height = 11.00 mm, 12.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
51205292
IN STOCK:
0
MOQ for out of Stock Qty:
225
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
225
$15.78
$3,550.500
450
$8.35
$3,757.500
675
$5.88
$3,969.000
900
+
$5.76
$5,184.000
Tools/3D Models
Product Guides