help desk software
DATA SHEET

5120530-1

TE Connectivity / AMP Brand

1FHR,64,30A/S,N,C,S13 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5120530-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 110 °C
The TE Connectivity / AMP BRAND part 5120530-1 is a high-quality 1FHR connector designed for heavy-duty applications. With a maximum current rating of 30A, this connector is ideal for use in demanding environments. It features 64 contacts and a N-type contact termination, making it reliable and efficient. This connector has a compact S13 shell size, making it suitable for tight spaces.
Product Highlights:
  • Receptacle
  • Family Name = Free Height
  • 1.00 mm Centerline
  • Number of Positions = 64
  • In-Line Contact Layout
Search Keywords:
51205301
IN STOCK: 1,800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
800
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.10
$45.500
250
$5.66
$1,415.000
500
$5.58
$2,790.000
800
$5.49
$4,392.000
1,600
$5.41
$8,656.000
2,400
$5.33
$12,792.000
3,200 +
$5.25
$16,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models