help desk software
DATA SHEET

5120603-1

TE Connectivity / AMP Brand

1FHR,64,30A/S,S,N,S11,12 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5120603-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
N/A
1FHR,64,30A/S,S,N,S11,12
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 11.00 mm, 12.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords:
51206031
IN STOCK: 503
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
900
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.49
$22.450
250
$3.90
$975.000
500
$3.84
$1,920.000
900
$3.63
$3,267.000
1,800
$3.50
$6,300.000
2,700
$3.43
$9,261.000
3,600 +
$3.38
$12,168.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models