Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393030-7
Alias/AKA:
SSRA-240D2R
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
2 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
10 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
N/A
SSRA-240D2R=SIP MODULE,2A,240V AC-R
Search Keywords:
513930307
IN STOCK:
0
MOQ for out of Stock Qty:
1050
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1,050
$54.01
$56,710.500
2,100
$27.59
$57,939.000
3,150
$18.78
$59,157.000
4,200
+
$18.40
$77,280.000
Tools/3D Models
Product Guides