Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5-1393122-4
Alias/AKA:
KHAU-17D12-110
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
11 KOhm
The TE Connectivity / AMP Brand part 5-1393122-4, also known as KHAU-17D12-110=KH, is a high-quality relay designed for various industrial applications. It offers exceptional performance and reliability, making it an ideal choice for demanding environments. With a compact and sturdy design, this relay can easily fit into tight spaces and withstand harsh operating conditions. Its efficient control circuit ensures optimal energy consumption while providing excellent switching capabilities. This TE Connectivity / AMP Brand relay is a top-notch solution for your electrical relay needs.
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
513931224
IN STOCK:
461
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$26.61
$26.610
10
$24.40
$244.000
25
$22.77
$569.250
50
$21.40
$1,070.000
100
$20.14
$2,014.000
250
$18.89
$4,722.500
500
+
$17.81
$8,905.000
Please Note:
Item may be subject to tariff fee if shipping within the United States