help desk software
DATA SHEET

5-1393122-5

TE Connectivity / AMP Brand

KHAU-17D12-12=KH .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393122-5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
160 Ohm
The TE Connectivity / AMP Brand part 5-1393122-5, also known as KHAU-17D12-12=KH, is a reliable and high-performing electrical relay. This compact and durable relay is designed to effectively control various electrical circuits with a voltage rating of 12VDC. With its innovative technology, the KHAU-17D12-12=KH offers superior performance, making it suitable for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust TE Connectivity / AMP Brand's reputation for quality and choose the 5-1393122-5 relay for your electrical control needs.
Product Highlights:
  • Relay Type = General Purpose, Multicontact, Miniature
  • Relay Style = General
  • KHA Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 5 A
Search Keywords:
513931225
IN STOCK: 612
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.31
$66.550
25
$8.52
$213.000
50
$8.40
$420.000
100
$8.27
$827.000
250
$8.15
$2,037.500
500
$8.02
$4,010.000
1,000 +
$7.90
$7,900.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
1721227-2
1721227-2
VIEW PRODUCT
Tools/3D Models