5-1393234-4
TE Connectivity / AMP BrandElectromechanical Relay 110VDC 23.1KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393234-4
Alias/AKA:
RP420110
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
14 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
23.1 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 110VDC 23.1KOhm 14A DPDT (29x12.6x25.5)mm THT Power Relay
Product Highlights:
- RPII/2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
513932344
This product is discontinued, but still in stock
IN STOCK:
3,182
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$5.59
$111.800
40
$5.23
$209.200
100
$4.79
$479.000
260
$4.58
$1,190.800
500
$4.22
$2,110.000
1,000
$3.94
$3,940.000
2,500
$3.88
$9,700.000
5,000
+
$3.64
$18,200.000
Product Guides