5-1393250-9
TE Connectivity / AMP BrandCircuit Breaker Thermal 1Pole 9A 250VAC/32VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393250-9
Alias/AKA:
W28-XTBA-9
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
9 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
Life Cycle:
Discontinued
Circuit Breaker Thermal 1Pole 9A 250VAC/32VDC
Product Highlights:
- W28 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 9 Amps.
- Button Color = Black
Search Keywords:
513932509
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
96
Ships today, if you order in
Product Guides