Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393254-0
Alias/AKA:
W91-X152-50
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
5-1393254-0 is a high-performance circuit breaker from TE Connectivity's AMP Brand. This circuit breaker is compatible with various mounting options, including W91-X152-50=M6/M7/M9/W6/W7, ensuring easy installation in multiple applications. With its reliable functionality and durable design, this circuit breaker provides exceptional protection against overloads and short circuits. Trust TE Connectivity's AMP Brand for dependable and efficient electrical solutions.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 50 Amps.
Search Keywords:
513932540
IN STOCK:
136
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$51.47
$51.470
10
$50.46
$504.600
25
$49.71
$1,242.750
36
$48.96
$1,762.560
72
$48.23
$3,472.560
108
$47.50
$5,130.000
144
+
$46.79
$6,737.760
Tools/3D Models
Product Guides